The ATV50C141JB-HF is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 140V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum power dissipation of 6.5W and is packaged in the DO-214AB package. The diode element is made of silicon and has a minimum breakdown voltage of 155V and a maximum breakdown voltage of 171V. The device is rated for operation over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Comchip ATV50C141JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip ATV50C141JB-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 140 |
| Breakdown Voltage-Min | 155 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 171 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ATV50C141JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.