
Schottky rectifier diode, 0.2A average rectified current, 30V maximum reverse voltage. Features 5ns reverse recovery time and 225mW maximum power dissipation. Surface mount TO-236-3 package, supplied on tape and reel in quantities of 3000.
Comchip BAT54C-G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Power Dissipation | 225mW |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Comchip BAT54C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
