The BC846B-G is a small outline transistor packaged in a SOT-23-3 case. It has a collector-emitter voltage maximum of 65V and a continuous collector current of 100mA. The transistor's gain bandwidth product is 100MHz and it has a minimum current gain of 200. The device is RoHS compliant and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Comchip BC846B-G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC846 |
| RoHS | Compliant |
No datasheet is available for this part.