
The BC847A-G NPN transistor is a small-outline package transistor with a collector base voltage rating of 50V and a maximum operating temperature of 150°C. It has a gain bandwidth product of 100MHz and a minimum current gain of 420. The transistor can handle a maximum power dissipation of 200mW and a continuous collector current of 100mA. It is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC847 |
| RoHS | Compliant |