The BC847CW-G is a small-outline NPN transistor from Comchip. It features a collector-emitter voltage of 45V and a continuous collector current of 100mA. The device has a gain bandwidth product of 100MHz and a maximum operating temperature of 150°C. The BC847CW-G is available in a tape and reel package with 3000 units per reel. It is RoHS compliant and suitable for use in bipolar junction transistor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC847 |
| RoHS | Compliant |