Comchip BR2504-G technical specifications.
| Average Rectified Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip BR2504-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.