Sign in to ask questions about the Comchip CDBA220-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDBA220-G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA220-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
