
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and a 100V maximum reverse voltage (DC). This surface mount component, housed in a DO-214AC (SMA) package, offers a maximum reverse leakage current of 500µA and a maximum surge current of 80A. The diode is constructed from silicon, is halogen-free and RoHS compliant, and is supplied in tape and reel packaging.
Sign in to ask questions about the Comchip CDBA3100-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDBA3100-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA3100-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
