
Surface mount rectifier diode, 5A average rectified current, 100V maximum reverse voltage. Features 100A maximum surge current and 500uA maximum reverse leakage current. This single-phase, single-element Schottky rectifier is housed in a DO-214AB (SMC) plastic package. ROHS compliant and supplied on tape and reel.
Sign in to ask questions about the Comchip CDBC5100-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDBC5100-G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC5100-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
