Sign in to ask questions about the Comchip CDBER0140R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDBER0140R technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0503 |
| Case Code (Metric) | 1308 |
| Package/Case | 0503 |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBER0140R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.