Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip CDBF0245-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDBF0245-HF technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | 1005 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBF0245-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.