Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, 0603, 2 PIN
Sign in to ask questions about the Comchip CDBU0130R-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDBU0130R-HF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0130R-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.