Surface mount rectifier diode, 1 element, 0.15A average rectified current, 100V repetitive peak reverse voltage. Features 4ns reverse recovery time, 2.5uA max reverse leakage current, and 75V max DC reverse voltage. Dissipates a maximum of 125mW with a 4A max surge current. Packaged in a leadless, thin plastic 0402 (1005 metric) case, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Comchip CDSQR4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDSQR4148 technical specifications.
| Average Rectified Current | 150mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Power Dissipation | 125mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSQR4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
