The CDSQR4148S-HF is a single-element silicon rectifier diode with a maximum reverse voltage of 100V and a maximum power dissipation of 0.125W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is mounted on the bottom of the package and has a power dissipation of 0.125W. It is suitable for general-purpose rectification applications.
Sign in to ask questions about the Comchip CDSQR4148S-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDSQR4148S-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CDSQR4148S-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.