Sign in to ask questions about the Comchip CDST-914-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CDST-914-G technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDST-914-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.