
Trans Voltage Suppressor Diode, Bidirectional,
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 7V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CE |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 2.8mm |
| RoHS | Compliant |