Comchip CECS065V0-G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 7V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CECS065V0-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.