Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 3.3V reverse standoff voltage and a minimum breakdown voltage of 4V. Offers a maximum non-repetitive peak reverse power dissipation of 55W. Operates across a wide temperature range from -55°C to 125°C. This silicon diode has 9 terminals with bottom mounting.
Sign in to ask questions about the Comchip CPDA10R3V3U-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDA10R3V3U-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDA10R3V3U-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.