The CPDA10R5V0P-HF is a 5V to 6V unidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a trans voltage suppressor diode type. The diode has a maximum reverse voltage of 5V and a minimum breakdown voltage of 6V, with a maximum non-repetitive peak reverse power dissipation of 60 milliwatts. The device is packaged in a 9-pin R-PBCC-N9 package with terminals positioned on the bottom.
Sign in to ask questions about the Comchip CPDA10R5V0P-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDA10R5V0P-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDA10R5V0P-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.