This Comchip transient voltage suppressor diode features a silicon diode element material and unidirectional polarity. It operates within a temperature range of -55°C to 125°C and has a maximum reverse voltage of 5V. The diode is packaged in a 9-pin R-PBCC-N9 package with terminals positioned at the bottom.
Sign in to ask questions about the Comchip CPDA10R5V0SP-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDA10R5V0SP-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDA10R5V0SP-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.