Comchip CPDER12V0U-HF technical specifications.
| Package/Case | 0503 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 120W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDER12V0U-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.