
The CPDER5V0-HF is a surface mount Zener diode with a minimum breakdown voltage of 5.1V and peak pulse current of 5A. It can handle a peak pulse power of 75W and is available in a 0503 package quantity of 4000 units per reel. This RoHS compliant device is not designed for power line protection and has a reverse standoff voltage of 5V.
Sign in to ask questions about the Comchip CPDER5V0-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDER5V0-HF technical specifications.
| Package/Case | 0503 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDER5V0-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
