Sign in to ask questions about the Comchip CPDER5V0C-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDER5V0C-HF technical specifications.
| Package/Case | 0503 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDER5V0C-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
