
The CPDER5V0U-HF is a single-channel Zener diode with a minimum breakdown voltage of 6V and a peak pulse current of 16A. It can handle a peak pulse power of 200W and is available in a 0503 package type, suitable for surface mount applications. The diode is RoHS compliant and available in tape and reel packaging with a quantity of 4000 units per reel.
Sign in to ask questions about the Comchip CPDER5V0U-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDER5V0U-HF technical specifications.
| Package/Case | 0503 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDER5V0U-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
