The CPDF12V is a surface mount zener diode with a minimum breakdown voltage of 13V. It has a peak pulse current of 1A and a peak pulse power of 25W. The diode is available in a 1005 package quantity of 4000 units per reel. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Comchip CPDF12V technical specifications.
| Package/Case | 1005 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.