Sign in to ask questions about the Comchip CPDF12V-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDF12V-HF technical specifications.
| Case Code (Imperial) | 1005 |
| Package/Case | 1005 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDF12V-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.