The CPDF12V0U is a surface mount zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 125°C. It has a clamping voltage of 19V and a peak pulse current of 5A. The diode is packaged in a 1005 case and is RoHS compliant. It is designed for surface mount applications and has a maximum power dissipation of 120W.
Sign in to ask questions about the Comchip CPDF12V0U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDF12V0U technical specifications.
| Capacitance | 60pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 120W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDF12V0U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.