The Comchip CPDF12V0U-HF is a single-channel Zener diode with a minimum breakdown voltage of 13.3V and a peak pulse current of 5A. It is designed for surface mount applications and is available in a 1005 package quantity of 4000 units per reel. The device is not intended for power line protection and is RoHS compliant. The CPDF12V0U-HF operates within a typical temperature range and is suitable for use in a variety of electronic applications.
Comchip CPDF12V0U-HF technical specifications.
| Package/Case | 1005 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 120W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.