The CPDF24V-HF is a surface mount Zener diode with a minimum breakdown voltage of 25V and a peak pulse current of 1A. It has a peak pulse power rating of 47W and is packaged in a 1005 case. The diode is RoHS compliant and is available in quantities of 4000 per reel. It is not designed for power line protection and has a reverse standoff voltage of 24V.
Sign in to ask questions about the Comchip CPDF24V-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDF24V-HF technical specifications.
| Package/Case | 1005 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDF24V-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.