
The CPDF24V0U-HF is a single Zener diode with a minimum breakdown voltage of 26.5V and a peak pulse current of 3A. It is available in a surface mount package with a package quantity of 4000 units per reel. The device is not designed for power line protection and is RoHS compliant. The operating temperature range is not specified. The package type is R-PDSO-N2.
Sign in to ask questions about the Comchip CPDF24V0U-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDF24V0U-HF technical specifications.
| Package/Case | 1005 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.5V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDF24V0U-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.