The CPDF5V0 is a single-channel Zener diode from Comchip, packaged in a 1005 surface mount package. It has a minimum breakdown voltage of 5.1V and a peak pulse current of 5A. The device is rated for a peak pulse power of 75W and is not designed for power line protection. It is compliant with RoHS regulations and is available in quantities of 4000 per reel.
Comchip CPDF5V0 technical specifications.
| Package/Case | 1005 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDF5V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.