Comchip CPDFR5V0-HF technical specifications.
| Package/Case | 1005 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDFR5V0-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.