Comchip CPDH5-5V0U technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 80W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDH5-5V0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
