The CPDQ5V0USP-HF is a single-channel Zener diode with a minimum breakdown voltage of 5.4V and a clamping voltage of 9.8V. It has a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 125°C. This surface-mount device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Comchip CPDQ5V0USP-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDQ5V0USP-HF technical specifications.
| Capacitance | 0.5pF |
| Clamping Voltage | 9.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 9.8W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQ5V0USP-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.