
Bidirectional Transient Voltage Suppressor (TVS) diode in a 0402 (1005) surface mount package. Features a 5.1V minimum breakdown voltage and 15V clamping voltage. Offers 5A peak pulse current capability and 75W peak pulse power. Operates across a -55°C to 125°C temperature range with 15pF capacitance. RoHS compliant.
Sign in to ask questions about the Comchip CPDQR5V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDQR5V0 technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 15V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQR5V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
