The CPDQR5V0C-HF is a single-channel Zener diode with a minimum breakdown voltage of 6.1V and a peak pulse current of 4A. It is available in a 0402 package, suitable for surface mount applications. The device is RoHS compliant and is not designed for power line protection. It can handle a peak pulse power of 58W and has a reverse standoff voltage of 5V.
Comchip CPDQR5V0C-HF technical specifications.
| Package/Case | 0402 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 58W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.