The CPDQR5V0H-HF is a single-channel Zener diode with a minimum breakdown voltage of 5.5V and a peak pulse current of 7A. It can handle a peak pulse power of 140W and features an 11V clamping voltage. This surface-mount device is packaged in a 0402 case and is available in quantities of 5000. The CPDQR5V0H-HF is RoHS compliant and suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Comchip CPDQR5V0H-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDQR5V0H-HF technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 11V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 140W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQR5V0H-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
