
The CPDQR5V0U-HF is a surface mount zener diode with a minimum breakdown voltage of 6V and a peak pulse current of 16A. It has a peak pulse power rating of 200W and is packaged in a 0402 case. The diode is RoHS compliant and is available in quantities of 5000 per reel. It is not designed for power line protection and has a reverse standoff voltage of 5V.
Sign in to ask questions about the Comchip CPDQR5V0U-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDQR5V0U-HF technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQR5V0U-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
