
Bidirectional Transient Voltage Suppressor (TVS) diode offering 13V minimum breakdown voltage and 25V clamping voltage. Features 12pF capacitance and 1A peak pulse current capability, dissipating up to 225mW. Designed for surface mount applications in a SOT-23 package, operating from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Comchip CPDT-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDT-12V technical specifications.
| Capacitance | 12pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
