
Bidirectional Transient Voltage Suppressor (TVS) diode, surface mount, featuring a 24V reverse standoff voltage and 47V clamping voltage. This ZENER diode offers a minimum breakdown voltage of 25V and a peak pulse current of 1A, with a peak pulse power rating of 47W. Designed for robust protection, it operates across a temperature range of -55°C to 125°C and has a low capacitance of 10pF. Packaged in a TO-236-3 case, it is supplied on tape and reel for efficient assembly.
Comchip CPDT-24V technical specifications.
| Capacitance | 10pF |
| Package/Case | TO-236-3 |
| Clamping Voltage | 47V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.