Unidirectional transient voltage suppressor diode designed for voltage protection. Features a nominal breakdown voltage of 6.1V and a maximum clamping voltage of 10V. This diode type effectively suppresses voltage transients.
Comchip CPDT-5V0U-HF technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDT-5V0U-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.