Unidirectional Transient Voltage Suppressor Diode with a 5V working voltage and 19V clamping voltage. Features a 76W peak reverse power dissipation and a minimum breakdown voltage of 6V. This 3-terminal silicon diode operates from -55°C to 150°C, with two elements and dual terminal positions.
Comchip CPDT-5V0USP-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 76 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDT-5V0USP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.