The CPDT5-5V0C-HF is a surface mount Zener diode from Comchip, packaged in a SOT-23-5 case. It has a minimum breakdown voltage of 6.1V and a reverse standoff voltage of 5V. This diode is RoHS compliant and available in quantities of 3000 per reel. It is not designed for power line protection.
Comchip CPDT5-5V0C-HF technical specifications.
| Package/Case | SOT-23-5 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT5-5V0C-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.