The CPDT5-5V0U-HF is a surface mount Zener diode with a minimum breakdown voltage of 6.1V and a peak pulse current of 8A. It is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The diode is not designed for power line protection and is RoHS compliant. Operating temperature range is not specified.
Comchip CPDT5-5V0U-HF technical specifications.
| Package/Case | SOT-23-5 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 80W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT5-5V0U-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.