
The CPDT6-5V0U is a surface mount transient voltage suppressor with a clamping voltage of 8V and a reverse standoff voltage of 5V. It operates over a temperature range of -55°C to 125°C and can dissipate up to 80W of power. The device is packaged in a SOT-23-6 case and is available on tape and reel. It is RoHS compliant and suitable for use in surface mount applications.
Comchip CPDT6-5V0U technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CPDT6-5V0 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT6-5V0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
