Comchip CPDT6-5V0U-HF technical specifications.
| Package/Case | SOT-23-6 |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CPDT6-5V0 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT6-5V0U-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.