
Trans Voltage Suppressor Diode, Unidirectional,
Comchip CPDT6-5V4U technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CPDT6-5V4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT6-5V4U to view detailed technical specifications.
No datasheet is available for this part.