Comchip CPDTR0324V0U-HF technical specifications.
| Capacitance | 35pF |
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDTR0324V0U-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.