The CPDU12V-HF is a single-channel Zener diode with a minimum breakdown voltage of 13V and a clamping voltage of 25V. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is RoHS compliant and available in a package quantity of 4000 units per reel. It has a peak pulse current of 1A and a peak pulse power of 25W.
Sign in to ask questions about the Comchip CPDU12V-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDU12V-HF technical specifications.
| Capacitance | 12pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU12V-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.