The CPDU5V0-HF is a single-channel Zener diode with a minimum breakdown voltage of 5.1V and a peak pulse current of 5A. It is packaged in a surface-mount SMD/SMT package and is available in quantities of 4000. The diode is not designed for power line protection and is RoHS compliant. It can withstand a peak pulse power of 75W and has a reverse standoff voltage of 5V.
Sign in to ask questions about the Comchip CPDU5V0-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDU5V0-HF technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU5V0-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.